0
0 Items$0.00

348kohm Chip SMD Resistors :

125 Products Found
Find a huge range of 348kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
348kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.017
100+$0.015
1000+$0.010
5000+$0.009
More Pricing...
348kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
10+$0.061
100+$0.052
1000+$0.031
5000+$0.024
More Pricing...
348kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
348kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53K0174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.020
500+$0.019
More Pricing...
348kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W3420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1000+$0.019
5000+$0.014
More Pricing...
348kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC5673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.572
100+$0.518
250+$0.502
500+$0.481
More Pricing...
348kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
10AC8806

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.734
100+$0.540
250+$0.526
500+$0.512
More Pricing...
348kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
49AK1442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
348kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.013
100+$0.010
250+$0.009
500+$0.008
More Pricing...
348kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.011
5000+$0.010
More Pricing...
348kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T3152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
348kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
348kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92K7950

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.592
25+$0.377
100+$0.332
250+$0.295
500+$0.276
More Pricing...
348kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
85Y8688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
100+$0.096
1000+$0.062
5000+$0.044
10000+$0.033
More Pricing...
348kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
100+$0.065
1000+$0.046
348kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y9864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
10+$0.139
100+$0.123
1000+$0.076
5000+$0.062
More Pricing...
348kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
348kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
59AC7141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
348kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06AC1747

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.065
348kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
348kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
10AC8861

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.913
100+$0.635
250+$0.618
500+$0.602
More Pricing...
348kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
05AC9114

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.547
3000+$0.536
5000+$0.525
348kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
05AC9354

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
250+$0.618
750+$0.602
1250+$0.546
348kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
01AH1306

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.463
20+$0.455
30+$0.448
50+$0.440
100+$0.432
More Pricing...
348kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 125 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK