Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04022K00FKEDHP
Newark Part No.
Re-Reel65AC3353
Cut Tape65AC3353
Product RangeCRCW-HP e3 Series
Your Part Number
Technical Datasheet
8,048 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 25+ | $0.035 |
| 100+ | $0.021 |
| 250+ | $0.020 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04022K00FKEDHP
Newark Part No.
Re-Reel65AC3353
Cut Tape65AC3353
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for CRCW04022K00FKEDHP
1 Product Found
Product Overview
CRCW04022K00FKEDHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.
- 0402 case size
- Resistance value is 2Kohm
- ±1% tolerance
- 50VDC operating voltage
- Excellent pulse load capability
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
2kohm
Power Rating
200mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability