Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0402240RFKTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8070
Re-Reel64AK9662RL
Cut Tape64AK9662
Product RangeCRCW Series
Your Part Number
1,002 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.059 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.059 |
| 20+ | $0.057 |
| 30+ | $0.055 |
| 50+ | $0.053 |
| 100+ | $0.051 |
| 250+ | $0.043 |
| 500+ | $0.039 |
| 1000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.030 |
| 30000+ | $0.027 |
| 50000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402240RFKTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8070
Re-Reel64AK9662RL
Cut Tape64AK9662
Product RangeCRCW Series
Resistance240ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
240ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
Lead (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0402240RFKTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
