Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW040222K1FKTDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel69AK8062 Re-Reel64AK9654RL Cut Tape64AK9654 |
| Product Range | CRCW Series |
| Your Part Number | |
| Technical Datasheet |
6,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.066 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.066 |
| 20+ | $0.064 |
| 30+ | $0.062 |
| 50+ | $0.059 |
| 100+ | $0.057 |
| 250+ | $0.048 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.030 |
| 20000+ | $0.029 |
| 30000+ | $0.028 |
| 50000+ | $0.027 |
| 100000+ | $0.026 |
| 250000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW040222K1FKTDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel69AK8062 Re-Reel64AK9654RL Cut Tape64AK9654 |
| Product Range | CRCW Series |
| Technical Datasheet | |
| Resistance | 22.1kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 22.1kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | Lead (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW040222K1FKTD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
