Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04021K00FKEDC SMD Chip Resistor, 1 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04021K00FKEDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel45AC8954
Re-Reel26AK5018RL
Cut Tape26AK5018
Product RangeCRCW_C e3 Series
Your Part Number
28,783 In Stock
120,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.017 |
| 100+ | $0.014 |
| 250+ | $0.011 |
| 500+ | $0.009 |
| 1000+ | $0.008 |
| 2500+ | $0.007 |
| 5000+ | $0.006 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.004 |
| 180000+ | $0.003 |
| 300000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04021K00FKEDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel45AC8954
Re-Reel26AK5018RL
Cut Tape26AK5018
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW04021K00FKEDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
