Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW040210K0JNEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96Y9060
Re-Reel96Y9059RL
Cut Tape96Y9059
Product RangeCRCW e3 Series
Your Part Number
72,263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.032 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.032 |
| 20+ | $0.028 |
| 30+ | $0.024 |
| 50+ | $0.020 |
| 100+ | $0.017 |
| 250+ | $0.013 |
| 500+ | $0.012 |
| 1000+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.020 |
| 20000+ | $0.019 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
| 100000+ | $0.012 |
| 250000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040210K0JNEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96Y9060
Re-Reel96Y9059RL
Cut Tape96Y9059
Product RangeCRCW e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW040210K0JNED
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
