Print Page
CRCW040210K0DHEDP
SMD Chip Resistor, 10 kohm, ± 0.5%, 62.5 mW, 0402 [1005 Metric], Thick Film, Semi-Precision
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW040210K0DHEDP SMD Chip Resistor, 10 kohm, ± 0.5%, 62.5 mW, 0402 [1005 Metric], Thick Film, Semi-Precision](https://www.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW040210K0DHEDPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel51X8307 Re-Reel29AM4716RL Cut Tape29AM4716 |
| Product Range | CRCW-P e3 Series |
| Your Part Number | |
| Technical Datasheet |
9,974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.220 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.079 |
| 100+ | $0.068 |
| 250+ | $0.057 |
| 500+ | $0.051 |
| 1000+ | $0.046 |
| 2500+ | $0.043 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.033 |
| 20000+ | $0.032 |
| 30000+ | $0.031 |
| 50000+ | $0.030 |
| 100000+ | $0.029 |
| 250000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW040210K0DHEDPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel51X8307 Re-Reel29AM4716RL Cut Tape29AM4716 |
| Product Range | CRCW-P e3 Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Semi-Precision |
| Product Range | CRCW-P e3 Series |
| Temperature Coefficient | ± 50ppm/K |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW-P e3 Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Semi-Precision |
| Temperature Coefficient | ± 50ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW040210K0DHEDP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
