Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0402100RFKEECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8028
Re-Reel64AK9626RL
Cut Tape64AK9626
Product RangeCRCW e3 Series
Your Part Number
50,000 In Stock
199,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.009 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.022 |
| 20+ | $0.021 |
| 30+ | $0.020 |
| 50+ | $0.019 |
| 100+ | $0.018 |
| 250+ | $0.015 |
| 500+ | $0.013 |
| 1000+ | $0.011 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.009 |
| 150000+ | $0.008 |
| 250000+ | $0.007 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402100RFKEECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8028
Re-Reel64AK9626RL
Cut Tape64AK9626
Product RangeCRCW e3 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW0402100RFKEE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
