Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04020000ZSTD. Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1.5 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD.Copy
Newark Part No.25AC6927
Product RangeCRCW Series
Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
Your Part Number
240,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.012 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD.Copy
Newark Part No.25AC6927
Product RangeCRCW Series
Also Known AsCRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeCRCW Series
Current Rating1.5A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min125°C
SVHCLead
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW Series
Resistor Technology
Thick Film
Product Length
1.02mm
Operating Temperature Min
125°C
Power Rating
100mW
Current Rating
1.5A
Resistor Mounting
Surface Mount Device
Product Width
0.5mm
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
