Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD
Newark Part No.
Full Reel07J7490
Re-Reel25AK3190
Cut Tape25AK3190
Product RangeCRCW Series
Your Part Number
Technical Datasheet
160,034 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.164 |
| 25+ | $0.141 |
| 50+ | $0.098 |
| 100+ | $0.075 |
| 250+ | $0.058 |
| 500+ | $0.048 |
| 1000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTD
Newark Part No.
Full Reel07J7490
Re-Reel25AK3190
Cut Tape25AK3190
Product RangeCRCW Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead (25-Jun-2025)
Alternatives for CRCW04020000ZSTD
2 Products Found
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
CRCW Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate