Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EEHP
Newark Part No.29AM4714
Product RangeCRCW-HP e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EEHP
Newark Part No.29AM4714
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating200mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length1mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.3mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
CRCW-HP e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
