Zero Ohm Resistors :
1,143 Products FoundFind a huge range of Zero Ohm Resistors at Newark Electronics. We stock a large selection of Zero Ohm Resistors, including new and most popular products from the world's top manufacturers including: Vishay, Yageo, Multicomp Pro, Bourns & Panasonic
All Filters
Expand Filters
Manufacturer
(342)
(161)
(80)
(88)
(14)
(27)
(39)
(23)
(9)
Resistor Case / Package
(15)
(50)
(96)
(1)
(3)
(120)
(1)
(5)
Resistance
(8)
Resistor Technology
(13)
(6)
(30)
(24)
(2)
(15)
(17)
(538)
Power Rating
(1)
(6)
(8)
(44)
(27)
(33)
(1)
(2)
Current Rating
(1)
(45)
(1)
(2)
(133)
(27)
(187)
(25)
Rated Current
(1)
(2)
(1)
(1)
(1)
Voltage Rating
(2)
(1)
Resistor Mounting
(3)
(636)
(35)
Resistor Element Type
(3)
(1)
(2)
Product Range
(12)
(1)
(6)
(40)
(14)
(1)
(3)
(29)
Packaging
(1)
(49)
(453)
(284)
(428)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Resistor Case / Package | Resistance | Resistor Technology | Power Rating | Current Rating | Rated Current | Voltage Rating | Resistor Mounting | Resistor Element Type | Product Range | Resistor Type | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.031 100+$0.027 250+$0.025 500+$0.024 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 330mW | 5A | - | - | Surface Mount Device | - | CRCW-HP e3 Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.014 30+$0.012 100+$0.010 250+$0.009 500+$0.008 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 125mW | 2A | - | - | Surface Mount Device | - | RC_L Series | - | 2.01mm | 1.25mm | 0.5mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.101 25+$0.008 100+$0.007 250+$0.006 500+$0.005 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 100mW | 1A | - | - | Surface Mount Device | - | CR Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.023 100+$0.021 250+$0.017 500+$0.016 More Pricing... | 1206 [3216 Metric] | - | Thick Film | 250mW | 3.5A | - | - | Surface Mount Device | - | CRCW e3 Series | - | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.033 25+$0.016 100+$0.011 250+$0.008 500+$0.006 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 100mW | 1A | - | - | Surface Mount Device | - | MCMR Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.101 25+$0.009 100+$0.008 250+$0.007 500+$0.006 More Pricing... | 0402 [1005 Metric] | - | Thick Film | 62.5mW | 1A | - | - | Surface Mount Device | - | RC_L Series | - | 1.02mm | 0.5mm | 0.35mm | -55°C | 155°C | - | - | ||||||
36C9017 | Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.035 100+$0.031 250+$0.027 500+$0.024 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 125mW | 2A | - | - | Surface Mount Device | - | CRCW Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.056 25+$0.028 100+$0.018 250+$0.013 500+$0.010 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 100mW | 2A | - | - | Surface Mount Device | - | - | - | 2.01mm | 1.25mm | 0.55mm | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 25+$0.074 100+$0.067 250+$0.057 500+$0.051 More Pricing... | 1206 [3216 Metric] | - | Thick Film | 750mW | 10A | - | - | Surface Mount Device | - | CRCW-HP e3 Series | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.026 100+$0.024 250+$0.021 500+$0.019 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 250mW | 2.5A | - | - | Surface Mount Device | - | CRCW e3 Series | - | 2.01mm | 1.25mm | 0.45mm | -55°C | 155°C | - | - | ||||||
Each | 1+$0.119 10+$0.047 25+$0.038 50+$0.028 100+$0.022 More Pricing... | Axial Leaded | - | Carbon Film | 250mW | - | - | - | Through Hole | - | - | - | 6.8mm | - | - | -55°C | 155°C | - | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.099 10+$0.017 100+$0.015 1000+$0.010 5000+$0.008 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 100mW | 1A | - | - | Surface Mount Device | - | ERJ-3GE Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.730 25+$0.361 100+$0.324 250+$0.283 500+$0.257 More Pricing... | 2512 [6432 Metric] | - | Thick Film | 1.5W | 16A | - | - | Surface Mount Device | - | CRCW-HP e3 Series | - | 6.3mm | 3.15mm | 0.6mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.028 100+$0.025 250+$0.022 500+$0.019 More Pricing... | 0402 [1005 Metric] | - | Thick Film | 200mW | 3A | - | - | Surface Mount Device | - | CRCW-HP e3 Series | - | 1.02mm | 0.5mm | 0.3mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.120 25+$0.050 100+$0.046 250+$0.040 500+$0.036 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 500mW | 6A | - | - | Surface Mount Device | - | CRCW-HP e3 Series | - | 2.01mm | 1.25mm | 0.5mm | -55°C | 155°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.099 10+$0.011 100+$0.010 1000+$0.008 5000+$0.007 More Pricing... | 0201 [0603 Metric] | - | Thick Film | 50mW | 500mA | - | - | Surface Mount Device | - | ERJ-1GN Series | - | 0.6mm | 0.3mm | 0.23mm | -55°C | 125°C | - | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 10+$0.041 100+$0.036 1000+$0.026 5000+$0.017 More Pricing... | 1206 [3216 Metric] | - | Thick Film | 250mW | 2A | - | - | Surface Mount Device | - | ERJ-8GE Series | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | - | - | |||||
28C3302 | Each (Supplied on Cut Tape) Cut Tape | 1+$0.100 25+$0.041 100+$0.037 250+$0.031 500+$0.028 More Pricing... | 0402 [1005 Metric] | - | Thick Film | 100mW | 1.5A | - | - | Surface Mount Device | - | CRCW Series | - | 1.02mm | 0.5mm | 0.35mm | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.102 25+$0.014 100+$0.013 250+$0.012 500+$0.011 More Pricing... | 0402 [1005 Metric] | - | Thick Film | 63mW | 1.5A | - | - | Surface Mount Device | - | CRCW e3 Series | - | 1.02mm | 0.5mm | 0.35mm | -55°C | 155°C | - | - | ||||||
CGS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+$0.526 30+$0.415 100+$0.383 250+$0.341 500+$0.330 More Pricing... | 2512 [6432 Metric] | - | Thick Film | 3W | 2.5A | - | - | Surface Mount Device | - | 3522 Series | - | 6.35mm | 3.2mm | 1.1mm | -55°C | 155°C | - | - | |||||
VISHAY | Each (Supplied on Cut Tape) Cut Tape | 1+$0.103 25+$0.025 100+$0.023 250+$0.020 500+$0.019 More Pricing... | 1206 [3216 Metric] | - | Thick Film | 250mW | 3.5A | - | - | Surface Mount Device | - | CRCW e3 Series | - | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.054 25+$0.027 100+$0.017 250+$0.013 500+$0.010 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 100mW | 2A | - | - | Surface Mount Device | - | - | - | 2.01mm | 1.25mm | 0.55mm | -55°C | 155°C | - | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.099 10+$0.012 100+$0.011 1000+$0.008 5000+$0.006 More Pricing... | 0402 [1005 Metric] | - | Thick Film | 100mW | 1A | - | - | Surface Mount Device | - | ERJ-2G Series | - | 1.02mm | 0.5mm | 0.35mm | -55°C | 155°C | - | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.022 100+$0.020 1000+$0.014 5000+$0.011 10000+$0.010 More Pricing... | 0805 [2012 Metric] | - | Thick Film | 125mW | 2A | - | - | Surface Mount Device | - | ERJ-6GE Series | - | 2.01mm | 1.25mm | 0.6mm | -55°C | 155°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.101 25+$0.009 100+$0.008 250+$0.007 500+$0.006 More Pricing... | 0603 [1608 Metric] | - | Thick Film | 100mW | 1A | - | - | Surface Mount Device | - | RC_L Series | - | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | - | - | ||||||










