Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6GEY0R00VCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel12AC1207 Re-Reel63W1332RL Cut Tape63W1332 |
| Product Range | ERJ-6GE Series |
| Your Part Number | |
| Technical Datasheet |
639 In Stock
1,220,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 10+ | $0.024 |
| 100+ | $0.021 |
| 1000+ | $0.015 |
| 5000+ | $0.012 |
| 10000+ | $0.010 |
| 25000+ | $0.009 |
| 50000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.012 |
| 10000+ | $0.010 |
| 15000+ | $0.009 |
| 25000+ | $0.008 |
| 50000+ | $0.007 |
| 125000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6GEY0R00VCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel12AC1207 Re-Reel63W1332RL Cut Tape63W1332 |
| Product Range | ERJ-6GE Series |
| Technical Datasheet | |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 125mW |
| Current Rating | 2A |
| Resistor Mounting | Surface Mount Device |
| Product Range | ERJ-6GE Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Power Rating | 125mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 2.01mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 2A |
| Product Range | ERJ-6GE Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ERJ6GEY0R00V
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
