Print Page
CRCW020149K9FNED
SMD Chip Resistor, CRCW Series, 49.9 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW020149K9FNED SMD Chip Resistor, CRCW Series, 49.9 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW020149K9FNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61R9510RL Cut Tape61R9510 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
20,657 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.027 |
| 100+ | $0.024 |
| 250+ | $0.023 |
| 500+ | $0.022 |
| 1000+ | $0.021 |
| 2500+ | $0.020 |
| 5000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW020149K9FNEDCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61R9510RL Cut Tape61R9510 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 49.9kohm |
| Resistor Case / Package | 0201 [0603 Metric] |
| Power Rating | 50mW |
| Product Range | CRCW e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 30V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CRCW020149K9FNED is a CRCW0201 e3 commodity thick film chip resistor. It has pure tin solder contacts on Ni barrier layer that provides compatibility with lead (Pb)-free and lead containing soldering processes.
- High volume product suitable for commercial applications
- Metal glaze on high quality ceramic
- Operating temperature range from -55 to 155°C
- 50mW power rating
- 0.023inch product length
- 0.011inch product width
- 49.9Kohm resistance, ±1% resistance tolerance
- 0201 (0603 metric) resistor case / package
- Temperature coefficient is ±200ppm/K
- 30V voltage rating
Technical Specifications
| Resistance | 49.9kohm |
|---|---|
| Power Rating | 50mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 30V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0201 [0603 Metric] |
|---|---|
| Product Range | CRCW e3 Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for CRCW020149K9FNED
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
