Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW02011K20FKED SMD Chip Resistor, 1.2 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW02011K20FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01X1739
Product RangeCRCW e3 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10000+ | $0.036 |
| 30000+ | $0.035 |
| 50000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW02011K20FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01X1739
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.2kohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
50mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0201 [0603 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW02011K20FKED
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
