Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Technical Specifications
Zener Voltage Nom
-
Regulator Current
4.7mA
Diode Case Style
TO-206AA
No. of Pins
2Pins
Operating Temperature Max
-
SVHC
To Be Advised
Peak Operating Voltage
135V
Power Dissipation
-
No. of Pins
2 Pin
Product Range
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate