Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY75CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9463 |
| Your Part Number | |
| Technical Datasheet |
1,770 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.681 |
| 10+ | $0.390 |
| 15+ | $0.382 |
| 25+ | $0.375 |
| 50+ | $0.367 |
| 125+ | $0.359 |
| 250+ | $0.352 |
Price for:Each
Minimum: 5
Multiple: 5
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY75CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9463 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5kV |
| CTR Min | 160% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor. It is suitable for use with DC motor controllers, industrial systems controllers, measuring instruments, signal transmission between systems of different potentials and impedances.
- High BVCEO (90V min)
- High isolation voltage (5.3KVRMS, 7.5KVPK )
- All electrical parameters 100% tested
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 160% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
