Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY66BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68AH9363 |
| Your Part Number | |
| Technical Datasheet |
1,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.150 |
| 100+ | $1.880 |
| 500+ | $1.650 |
| 1000+ | $1.520 |
| 2500+ | $1.510 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CNY66BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68AH9363 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 75mA |
| Isolation Voltage | 13.9kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 32V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 13.9kV |
| Collector Emitter Voltage V(br)ceo | 32V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 75mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Alternatives for CNY66B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
