Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY66Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55W2325
Your Part Number
722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.430 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.960 |
| 500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY66Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55W2325
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage13.9kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Phototransistor output, very high isolation voltage optocoupler
- Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
- Thickness through insulation greater than or equal to 3 mm
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 200
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
