Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY65BEXICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.61W8970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $3.780 |
| 2100+ | $3.710 |
| 3150+ | $3.640 |
| 5250+ | $3.560 |
| 10500+ | $3.490 |
| 26250+ | $3.410 |
| 52500+ | $3.340 |
Price for:Each
Minimum: 1050
Multiple: 1050
$3,969.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY65BEXICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.61W8970
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage11.6kV
CTR Min100%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
11.6kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
