Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY64AYSTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65T6527
Your Part Number
1,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 800+ | $1.400 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 800
Multiple: 800
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY64AYSTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65T6527
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage8.2kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
8.2kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (16-Jan-2020)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Alternatives for CNY64AYST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
