Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY64ABSTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65T6525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.310 |
| 1600+ | $1.290 |
| 2400+ | $1.260 |
| 4000+ | $1.230 |
| 8000+ | $1.210 |
| 20000+ | $1.180 |
| 40000+ | $1.160 |
| 80000+ | $1.130 |
Price for:Each
Minimum: 800
Multiple: 800
$1,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Forward Current If Max
75mA
CTR Min
80%
No. of Pins
4Pins
Isolation Voltage
8.2kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
