Print Page
Image is for illustrative purposes only. Please refer to product description.

1,687 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.376 |
| 25+ | $0.360 |
| 50+ | $0.344 |
| 100+ | $0.328 |
| 500+ | $0.295 |
| 1000+ | $0.275 |
| 2500+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY17F-3 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It features 100% minimum CRT. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. The signal information including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
- Long term stability
- 5000Vrms Isolation test voltage
Applications
Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
