Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNY17F-2
Newark Part No.58K0169
Your Part Number
Technical Datasheet
786 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.258 |
| 25+ | $0.252 |
| 50+ | $0.246 |
| 100+ | $0.241 |
| 500+ | $0.220 |
| 1000+ | $0.205 |
| 2500+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY17F-2 is a Phototransistor Output Optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not connected, resulting in substantially improved common-mode interference immunity.
- No base terminal connection for improved common mode interface immunity
- Long term stability
Applications
Lighting
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability