Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CMF5575R000FHEBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel83R8179 Re-Reel69P1113RL Cut Tape69P1113 |
| Product Range | CMF Series |
| Your Part Number | |
| Technical Datasheet |
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.394 |
| 100+ | $0.314 |
| 250+ | $0.274 |
| 500+ | $0.249 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.269 |
| 2000+ | $0.248 |
| 3000+ | $0.237 |
| 5000+ | $0.224 |
| 10000+ | $0.210 |
| 25000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CMF5575R000FHEBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel83R8179 Re-Reel69P1113RL Cut Tape69P1113 |
| Product Range | CMF Series |
| Technical Datasheet | |
| Resistance | 75ohm |
| Product Range | CMF Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.29mm |
| Product Length | 6.1mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
Technical Specifications
| Resistance | 75ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 6.1mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | CMF Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.29mm |
| Product Width | - |
| Operating Temperature Max | 175°C |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
Technical Docs (1)
Alternatives for CMF5575R000FHEB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
