Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF555K0000BEEKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68P8704
Product RangeCMF55 Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.270 |
| 25+ | $1.050 |
| 50+ | $0.916 |
| 100+ | $0.781 |
| 500+ | $0.626 |
| 1000+ | $0.624 |
| 2500+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF555K0000BEEKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68P8704
Product RangeCMF55 Series
Technical Datasheet
Resistance5kohm
Product RangeCMF55 Series
Power Rating600mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Resistance
5kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CMF55 Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 25ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
