Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF5022R100FHEB
Newark Part No.
Full Reel83R8071
Cut Tape67P6428
Product RangeCMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.454 | $454.00 |
| Total Price | $454.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 5000+ | $0.398 |
| 10000+ | $0.368 |
| 20000+ | $0.342 |
| 30000+ | $0.319 |
| 50000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5022R100FHEB
Newark Part No.
Full Reel83R8071
Cut Tape67P6428
Product RangeCMF Series
Technical Datasheet
Resistance22.1ohm
Product RangeCMF Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating200V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter1.65mm
Product Length3.81mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
22.1ohm
Resistance Tolerance
± 1%
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Resistor Type
Precision
Product Length
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
1.65mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (3)
Alternatives for CMF5022R100FHEB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
