Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMB02070X6800GB200
Newark Part No.15R0808
Product RangeCMB Series
Your Part Number
Technical Datasheet
93,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X6800GB200
Newark Part No.15R0808
Product RangeCMB Series
Technical Datasheet
Resistance680ohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
680ohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CMB02070X6800GB200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability