Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMB02070X1001GB200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel53R2518
Re-Reel67AK7813RL
Cut Tape67AK7813
Product RangeCMB Series
Your Part Number
766 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 25+ | $0.469 |
| 100+ | $0.375 |
| 250+ | $0.328 |
| 500+ | $0.299 |
| 1000+ | $0.273 |
| 2500+ | $0.268 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.265 |
| 4000+ | $0.259 |
| 6000+ | $0.240 |
| 10000+ | $0.224 |
| 20000+ | $0.209 |
| 50000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1001GB200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel53R2518
Re-Reel67AK7813RL
Cut Tape67AK7813
Product RangeCMB Series
Technical Datasheet
Resistance1kohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CMB02070X1001GB200
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
