Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CHKIT-02016Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 13AJ4524 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.940 |
| 5+ | $591.860 |
| 10+ | $579.780 |
| 25+ | $567.700 |
Price for:Each
Minimum: 1
Multiple: 1
$603.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CHKIT-02016Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 13AJ4524 |
| Technical Datasheet | |
| Kit Contents | 20 Pieces of Each 10ohm to 500ohm Thin Film Chip Resistors |
| Power Rating | 30mW |
| Range of Resistor Values | 10ohm to 500ohm |
| Resistance Tolerance | ± 2%, ± 5% |
| No. of Items in Kit | 20 |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Kit Contents | 20 Pieces of Each 10ohm to 500ohm Thin Film Chip Resistors |
|---|---|
| Range of Resistor Values | 10ohm to 500ohm |
| No. of Items in Kit | 20 |
| SVHC | To Be Advised |
| Power Rating | 30mW |
|---|---|
| Resistance Tolerance | ± 2%, ± 5% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
