Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHEP0402-50RGFTD Resistor, 50 ohm, CHEP Series, 0402 [1005 Metric], 1.2 W, ± 2%, ± 100ppm/°C](https://www.newark.com/productimages/standard/en_US/13AN1826-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-50RGFTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN1826
Product RangeCHEP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.930 |
| 25+ | $4.650 |
| 50+ | $4.250 |
| 100+ | $3.840 |
| 250+ | $3.350 |
| 500+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-50RGFTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN1826
Product RangeCHEP Series
Technical Datasheet
Resistance50ohm
Product RangeCHEP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1.2W
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
SVHC
To Be Advised
Product Range
CHEP Series
Power Rating
1.2W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
