Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGFTDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM6199
Product RangeCHA Series
Your Part Number
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGFTDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM6199
Product RangeCHA Series
Resistance100ohm
Resistance Tolerance± 2%
Power Rating300mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeCHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating37V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
300mW
Resistor Technology
Thin Film
Product Range
CHA Series
Voltage Rating
37V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 2%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CHA0402-100RGFTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
