Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.440 |
| 200+ | $2.940 |
| 300+ | $2.730 |
| 500+ | $2.250 |
| 1000+ | $2.120 |
| 2500+ | $2.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH0402-50RGFTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41P8111
Product RangeCH Series
Technical Datasheet
Resistance50ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating300mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
Product RangeCH Series
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
300mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
To Be Advised
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
70GHz
Product Range
CH Series
Technical Docs (1)
Alternatives for CH0402-50RGFT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
