Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH02016-100RGFTA
Newark Part No.67AK1542
Product RangeCH Series
Technical Datasheet
Resistance100ohm
Product RangeCH Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (23-Jan-2024)
Alternatives for CH02016-100RGFTA
1 Product Found
Technical Specifications
Resistance
100ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 2%
Frequency Max
70GHz
MSL
MSL 1 - Unlimited
Product Range
CH Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability