Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCCF55499RFKE36.
Newark Part No.27AC1426
Product RangeCCF55 Series
Your Part Number
25,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF55499RFKE36.
Newark Part No.27AC1426
Product RangeCCF55 Series
Technical Datasheet
Resistance499ohm
Product RangeCCF55 Series
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Temperature Coefficient± 100ppm/K
Resistor TechnologyMetal Film
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
499ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Resistor Type
-
Product Length
7.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF55 Series
Power Rating
500mW
Voltage Rating
250V
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
