Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX884B33L-HG3-08Copy
Newark Part No.
Full Reel23AJ6142
Re-Reel60AJ3534
Cut Tape60AJ3534
Product RangeBZX884L Series
Your Part Number
7,764 In Stock
Need more?
500 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
7264 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.025 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.067 |
| 20000+ | $0.058 |
| 30000+ | $0.054 |
| 50000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX884B33L-HG3-08Copy
Newark Part No.
Full Reel23AJ6142
Re-Reel60AJ3534
Cut Tape60AJ3534
Product RangeBZX884L Series
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation300mW
Diode Case StyleDFN1006-2A
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884L Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
DFN1006-2A
Operating Temperature Max
150°C
Product Range
BZX884L Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BZX884B33L-HG3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
