Print Page
24,569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.370 |
| 100+ | $0.328 |
| 500+ | $0.254 |
| 1000+ | $0.244 |
| 2500+ | $0.220 |
| 10000+ | $0.173 |
| 25000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX85C62-TAPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 73AC9772 |
| Product Range | BZX85C |
| Technical Datasheet | |
| Zener Voltage Nom | 62V |
| Zener Voltage Vz Typ | 62V |
| Power Dissipation | 1.3W |
| Power Dissipation Pd | 1.3W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Zener Tolerance ± | 5% |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | BZX85C |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 62V |
|---|---|
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 (DO-204AL) |
| Zener Tolerance ± | 5% |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
| RoHS Phthalates Compliant | Yes |
| Zener Voltage Vz Typ | 62V |
|---|---|
| Power Dissipation Pd | 1.3W |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Product Range | BZX85C |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for BZX85C62-TAP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

