Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25000+ | $0.264 |
| 50000+ | $0.178 |
| 75000+ | $0.086 |
| 125000+ | $0.051 |
| 250000+ | $0.038 |
| 625000+ | $0.032 |
| 1250000+ | $0.030 |
| 2500000+ | $0.025 |
Price for:Each
Minimum: 25000
Multiple: 25000
$6,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX85C18-TAPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 18AN0561 |
| Product Range | BZX85C |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | BZX85C |
| Qualification | AEC-Q101 |
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 175°C |
| Product Range | BZX85C |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

