Print Page
20,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.249 |
| 10+ | $0.174 |
| 15+ | $0.100 |
| 25+ | $0.075 |
| 50+ | $0.059 |
| 125+ | $0.051 |
| 250+ | $0.049 |
| 500+ | $0.041 |
Price for:Each
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX85C18-TAPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 73AC9770 |
| Product Range | BZX85C |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | BZX85C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BZX85C18 SB00018/E1 is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 175°C |
| Product Range | BZX85C |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BZX85C18-TAP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

