Print Page
529 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.222 | $0.023 |
| 10+ | $0.175 | $0.023 |
| 25+ | $0.172 | $0.023 |
| 50+ | $0.168 | $0.023 |
| 100+ | $0.165 | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C15-TAP
Newark Part No.55R1527
Product RangeBZX85C
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BZX85C15-TAP
1 Product Found
Product Overview
The BZX85C15-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. The Zener voltages are graded according to the international E24 standard. Replace suffix C for ±2% tolerance.
- <lt/>0.5μA at 11V Reverse leakage current
- AEC-Q101 Qualified
- UL94V-0 Moulding compound flammability rating
Applications
Power Management
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

