Print Page
28,296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.792 |
| 10+ | $0.371 |
| 15+ | $0.361 |
| 25+ | $0.350 |
| 50+ | $0.340 |
| 125+ | $0.329 |
| 250+ | $0.293 |
| 500+ | $0.256 |
Price for:Each
Minimum: 5
Multiple: 5
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX85C13-TAPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 73AC9769 |
| Product Range | BZX85C |
| Technical Datasheet | |
| Zener Voltage Nom | 13V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | BZX85C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- BZX85-series zener diode
- Silicon planar power zener diode
- For use in stabilizing and clipping circuits with high power rating
- Automotive grade AEC-Q101 qualified
- Used for voltage stabilization
Technical Specifications
| Zener Voltage Nom | 13V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 175°C |
| Product Range | BZX85C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BZX85C13-TAP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

