Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX84C6V2-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel06X4413
Cut Tape12X7912
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.513 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 50+ | $0.304 |
| 100+ | $0.211 |
| 250+ | $0.187 |
| 500+ | $0.163 |
| 1000+ | $0.152 |
| 2500+ | $0.126 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.099 |
| 45000+ | $0.097 |
| 75000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C6V2-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel06X4413
Cut Tape12X7912
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- BZX84 series small signal zener diode in 3 pin SOT-23 package
- Silicon planar zener diode
- Zener voltages are graded according to the international E24 standard
- Standard zener voltage tolerance is ±5%
- 6.2V zener voltage at 5mA test current
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
