Print Page
6,786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.089 |
| 25+ | $0.087 |
| 50+ | $0.084 |
| 100+ | $0.082 |
| 500+ | $0.079 |
| 1000+ | $0.077 |
| 2500+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C5V6-TAP
Newark Part No.55R1525
Product RangeBZX55
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max-65°C
Diode MountingThrough Hole
Product RangeBZX55
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX55C5V6-TAP is a Small Signal Zener Diode features very sharp reverse characteristics.
- Low Reverse Current Level
- Very High Stability
- Low Noise
Applications
Signal Processing
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-35
Operating Temperature Max
-65°C
Product Range
BZX55
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX55C5V6-TAP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

