Print Page
6,599 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.492 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.492 |
| 10+ | $0.225 |
| 15+ | $0.219 |
| 25+ | $0.212 |
| 50+ | $0.206 |
| 125+ | $0.199 |
| 250+ | $0.175 |
| 500+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.097 |
| 6000+ | $0.095 |
| 9000+ | $0.093 |
| 15000+ | $0.091 |
| 30000+ | $0.089 |
| 75000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52C3V3-E3-08Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel06AC5889
Re-Reel06AC5888RL
Cut Tape06AC5888
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation410mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- BZT52 series small signal zener diode in 2 pin SOD-123 package
- Silicon planar Zener diode
- Zener voltages are graded according to the international E24 standard
- 3.3V zener voltage at 1mA test current
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
410mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZT52C3V3-E3-08
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

