Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZT52C15-E3-08Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel98AK5444
Re-Reel83X7061RL
Cut Tape83X7061
Product RangeBZT52 Series
Your Part Number
15,000 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.064 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.492 |
| 10+ | $0.303 |
| 15+ | $0.280 |
| 25+ | $0.258 |
| 50+ | $0.235 |
| 125+ | $0.212 |
| 250+ | $0.182 |
| 500+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
| 6000+ | $0.061 |
| 9000+ | $0.054 |
| 15000+ | $0.048 |
| 30000+ | $0.041 |
| 75000+ | $0.040 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52C15-E3-08Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel98AK5444
Re-Reel83X7061RL
Cut Tape83X7061
Product RangeBZT52 Series
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BZT52C15-E3-08
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
