Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C8V2P-E3-08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M8550
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.646 |
| 50+ | $0.420 |
| 100+ | $0.288 |
| 250+ | $0.259 |
| 500+ | $0.230 |
| 1000+ | $0.212 |
| 2500+ | $0.200 |
| 5000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C8V2P-E3-08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M8550
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Alternatives for BZD27C8V2P-E3-08
3 Products Found
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
