Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C6V2P-E3-08
Newark Part No.
Full Reel28X7103
Cut Tape20H3638
Your Part Number
530 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.035 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.590 | $0.035 |
| 25+ | $0.517 | $0.035 |
| 100+ | $0.453 | $0.035 |
| 250+ | $0.377 | $0.035 |
| 500+ | $0.317 | $0.035 |
| 1000+ | $0.266 | $0.035 |
| 2500+ | $0.226 | $0.035 |
| 5000+ | $0.185 | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.171 |
| 50000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for BZD27C6V2P-E3-08
3 Products Found
Product Overview
The BZD27C6V2P-E3-08 is a silicon planar Zener Diode features low leakage current and excellent stability.
- Low profile surface-mount package
- Zener and surge current specification
- High temperature soldering 260°C/10s at terminals
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
