Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZD27C5V1P-HE3-08Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel56AJ9658RL Cut Tape56AJ9658 |
| Product Range | BZD27C Series |
| Your Part Number | |
| Technical Datasheet |
32,007 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.791 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.791 |
| 10+ | $0.389 |
| 15+ | $0.379 |
| 25+ | $0.370 |
| 50+ | $0.360 |
| 125+ | $0.350 |
| 250+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZD27C5V1P-HE3-08Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel56AJ9658RL Cut Tape56AJ9658 |
| Product Range | BZD27C Series |
| Technical Datasheet | |
| Zener Voltage Nom | 5.1V |
| Power Dissipation | 800mW |
| Diode Case Style | DO-219AB (SMF) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | BZD27C Series |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 5.1V |
|---|---|
| Diode Case Style | DO-219AB (SMF) |
| Operating Temperature Max | 175°C |
| Product Range | BZD27C Series |
| SVHC | Lead (04-Feb-2026) |
| Power Dissipation | 800mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
