Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C16P-HE3-08Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel56AJ9646RL
Cut Tape56AJ9646
Product RangeBZD27C Series
Your Part Number
6,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.788 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.788 |
| 50+ | $0.507 |
| 100+ | $0.347 |
| 250+ | $0.324 |
| 500+ | $0.303 |
| 1000+ | $0.282 |
| 2500+ | $0.281 |
| 5000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C16P-HE3-08Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel56AJ9646RL
Cut Tape56AJ9646
Product RangeBZD27C Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation800mW
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-219AB (SMF)
Operating Temperature Max
175°C
Product Range
BZD27C Series
SVHC
To Be Advised
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
