Print Page
13,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.749 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.749 |
| 10+ | $0.366 |
| 15+ | $0.357 |
| 25+ | $0.347 |
| 50+ | $0.338 |
| 125+ | $0.328 |
| 250+ | $0.294 |
| 500+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZD27C15P-E3-08Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel03AJ0068RL Cut Tape03AJ0068 |
| Product Range | BZD27 |
| Technical Datasheet | |
| Zener Voltage Nom | 15V |
| Zener Voltage Vz Typ | 15V |
| Power Dissipation Pd | 800mW |
| Power Dissipation | 800mW |
| Diode Case Style | DO-219AB |
| No. of Pins | 2Pins |
| Zener Tolerance ± | - |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZD27 |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 15V |
|---|---|
| Power Dissipation Pd | 800mW |
| Diode Case Style | DO-219AB |
| Zener Tolerance ± | - |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Zener Voltage Vz Typ | 15V |
|---|---|
| Power Dissipation | 800mW |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Product Range | BZD27 |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for BZD27C15P-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

